Manufacturer Part #
DFE252010P-4R7M=P2
2.5 x 2.0mm 1.0mm thick 4.7 uH +\- 20% DRC (mohms) max 270 1.7A max
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata DFE252010P-4R7M=P2 - Technical Attributes
Attributes Table
| Inductance-Nom: | 4.7µH |
| Rated Current-Max: | 1.7A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 270mΩ |
| Core Material: | Powdered Iron |
| Test Frequency: | 1MHz |
| Operating Temp Range: | -40°C to +125°C |
| Case Size: | 1008 (2520 Metric) |
| No of Terminals: | 2 |
| Dimension: | L 2.5mm x W 2mm x H 1mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.097
6,000
$0.0953
9,000
$0.0944
12,000
$0.0937
15,000+
$0.0915
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount