text.skipToContent text.skipToNavigation

Manufacturer Part #

DFEG7030D-2R2M=P3

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 7.1A 18mOhm DCR Auto

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata DFEG7030D-2R2M=P3 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 7.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 18mΩ
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  7mm x W  6.6mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$935.00
USD
Quantity
Unit Price
1,000+
$0.935