Manufacturer Part #
DR1040-1R5-R
DR Series 1.5 uH ±30 % Tolerance 6.5 A Shielded SMT High Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:850 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton DR1040-1R5-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 1.5µH |
| Rated Current-Max: | 6.5A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 8.1mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
850+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Mounting Method:
Surface Mount