text.skipToContent text.skipToNavigation

Manufacturer Part #

DR1040-220-R

DR Series 22 uH ±30 % Tolerance 2.5 A Shielded SMT Low Profile Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton DR1040-220-R - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 2.5A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 73mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
850
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$467.50
USD
Quantity
Unit Price
850
$0.55
1,700
$0.545
2,550
$0.54
3,400+
$0.53