text.skipToContent text.skipToNavigation

Manufacturer Part #

DR1040-220-R

DR Series 22 uH ±30 % Tolerance 2.5 A Shielded SMT Low Profile Power Inductor

Product Specification Section
Eaton DR1040-220-R - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 2.5A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 73mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
296
USA:
296
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.26
USD
Quantity
Unit Price
1
$1.26
10
$1.14
40
$1.06
125
$1.00
400+
$0.94