Manufacturer Part #
DR1050-3R3-R
DR1050 Series 3.3 uH ±30 % Tolerance 6.5 A Shielded SMT Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton DR1050-3R3-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 3.3µH |
| Rated Current-Max: | 6.5A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 10mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 10.3mm x W 10.5mm x H 5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$1.13
1,000
$1.12
1,500+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount