text.skipToContent text.skipToNavigation

Manufacturer Part #

DR124-R47-R

DR Series 0.47 uH ±20 % Tolerance 16 A Shielded SMT High Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton DR124-R47-R - Technical Attributes
Attributes Table
Inductance-Nom: 0.47µH
Rated Current-Max: 16A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 2.7mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$832.50
USD
Quantity
Unit Price
750
$1.11
1,500+
$1.09
Product Variant Information section