Manufacturer Part #
DR127-821-R
DR Series 820 uH ±20 % Tolerance 0.65 A Shielded SMT High Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:350 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton DR127-821-R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Philippines
HTS Code:
8504.50.80.00
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/15/2025
Details and Download
Part Status:
Active
Active
Eaton DR127-821-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 820µH |
| Rated Current-Max: | 0.65A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 1.47Ω |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
350
$1.17
700
$1.16
1,050
$1.15
1,750+
$1.13
Product Variant Information section
Available Packaging
Package Qty:
350 per Reel
Mounting Method:
Surface Mount