Manufacturer Part #
DRA125-150-R
DRA125 Series 14.67 uH ±20 % Tol. 4.45 A Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton DRA125-150-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 14.67µH |
| Rated Current-Max: | 4.45A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.033Ω |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +165°C |
| Storage Temperature Range: | -40°C to +165°C |
| No of Terminals: | 2 |
| Dimension: | L 12.5mm x W 12.5mm x H 6mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
600+
$1.53
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel