text.skipToContent text.skipToNavigation

Manufacturer Part #

DRA125-4R7-R

DRA125 Series 4.9 uH ±20% Tolerance 7.67 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton DRA125-4R7-R - Technical Attributes
Attributes Table
Inductance-Nom: 4.9µH
Rated Current-Max: 7.67A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.011Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +165°C
Storage Temperature Range: -40°C to +165°C
No of Terminals: 2
Dimension: L  12.5mm x W  12.5mm x H  6mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,158.00
USD
Quantity
Unit Price
600+
$1.93
Product Variant Information section