Manufacturer Part #
DRA127-150-R
DRA Series 15 uH ±20 % Tolerance 9.03 A Shielded SMT High Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:350 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton DRA127-150-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 15µH |
| Rated Current-Max: | 9.03A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.027Ω |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
350
$1.43
700
$1.42
1,050
$1.41
1,400+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
350 per Reel
Mounting Method:
Surface Mount