Manufacturer Part #
DRA74-680-R
DRA Series 68 uH ±20 % Tolerance 996 mA Shielded SMT High Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1100 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton DRA74-680-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 68µH |
| Rated Current-Max: | 0.996A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.286Ω |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,100+
$1.60
Product Variant Information section
Available Packaging
Package Qty:
1100 per Reel
Mounting Method:
Surface Mount