Manufacturer Part #
DRAP127-100-R
DRAP127 Series 10 uH ±20 % 6.02 A 17 mOhm Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:350 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
Eaton DRAP127-100-R - Technical Attributes
Attributes Table
| Rated Current-Max: | 6.02A |
| Shielding: | Yes |
| DC Resistance: | 21mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +165°C |
| Storage Temperature Range: | -40°C to +165°C |
| No of Terminals: | 4 |
| Dimension: | L 12.5mm x W 12.5mm x H 8.1mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
350
$1.93
700
$1.91
1,050+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
350 per Reel
Mounting Method:
Surface Mount