Manufacturer Part #
DRQ127-3R3-R
DRQ Series 3.3 uH ±20 % Tolerance 10.4 A Shielded SMT Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:350 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1811 | ||||||||||
Product Specification Section
Eaton DRQ127-3R3-R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8504.50.80.00
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/15/2025
Details and Download
Part Status:
Active
Active
Eaton DRQ127-3R3-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 3.3µH |
| Rated Current-Max: | 10.4A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.00567Ω |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 4 |
| Dimension: | L 12.5mm x W 12.5mm x H 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$1.73
5
$1.60
25
$1.47
75
$1.39
200+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
350 per
Mounting Method:
Surface Mount