Manufacturer Part #
DRQ73-6R8-R
DRQ Series 6.8 uH ±20 % Tolerance 1.28 A Shielded SMT Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1350 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton DRQ73-6R8-R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Philippines
HTS Code:
8504.50.80.00
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/15/2025
Details and Download
Part Status:
Active
Active
Eaton DRQ73-6R8-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 6.8µH |
| Rated Current-Max: | 1.28A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.1742Ω |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,350+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
1350 per Reel
Mounting Method:
Surface Mount