text.skipToContent text.skipToNavigation

Manufacturer Part #

DRQ74-101-R

DRQ Series 100 uH ±20 % 0.86 A Surface Mount Shielded Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Eaton DRQ74-101-R - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 0.43A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.53Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,300
USA:
3,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1100
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$731.50
USD
Quantity
Unit Price
1,100
$0.665
2,200+
$0.65
Product Variant Information section