text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P3M2R2KVP

ETQ-P Series 2.2 uH ±20% 6.3 A 22 mOhm SMT Shielded Wirewound Inductor

Product Specification Section
Panasonic Industry ETQ-P3M2R2KVP - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 6.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 22mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  5.9mm x W  5.4mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$740.00
USD
Quantity
Unit Price
2,000
$0.37
4,000+
$0.365