text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P3M3R3YFP

PCC-M0530M Series 3.3 uH ±20 % 5 A 31.3 mOhm Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Panasonic Industry ETQ-P3M3R3YFP - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 34.4mΩ
Core Material: Metal Composite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +150°C
No of Terminals: 2
Dimension: L  5.5mm x W  5mm x H  3mm
Moisture Sensitivity Level: 1
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,090.00
USD
Quantity
Unit Price
2,000+
$0.545
Product Variant Information section