text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P3M6R8KVP

ETQ-P Series 6.8 uH ±20% 3.5 A 72.27 mOhm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2122
Product Specification Section
Panasonic Industry ETQ-P3M6R8KVP - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 3.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 72.27mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  5.9mm x W  5.4mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$710.00
USD
Quantity
Unit Price
2,000
$0.355
4,000+
$0.345