Manufacturer Part #
ETQ-P4LR36AFC
Fixed Inductors 0.36uH 20% 17A 1.1mohm
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Panasonic Industry ETQ-P4LR36AFC - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:Panasonic are reaching out to inform you of the discontinuation of specific Panasonic Industry part numbers. Panasonic will do our best to accommodate all last-time buys for these parts, but due to limited availability, we may be unable to fulfill every request. However, if Panasonic have recommended alternatives, please refer to the attached documents or contact Panasonic directly for more information. Thank you for your understanding, and we appreciate your continued businessLast Time Buy Date: 09/30/2026(Order collection date 05/29/2026)Last Eligible Ship Date: 03/31/2027
Part Status:
Panasonic Industry ETQ-P4LR36AFC - Technical Attributes
| Inductance-Nom: | 360nH |
| Rated Current-Max: | 30A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 0.76mΩ |
| Test Frequency: | 100kHz |
| No of Terminals: | 2 |
| Dimension: | L 11.5mm x W 10mm x H 4mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount