Manufacturer Part #
EXL1V0402-R68-R
HC Molded IND, 0402, 0.68 uH, 10.0 A, 7.3 mΩ, SMT
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton EXL1V0402-R68-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 0.68µH |
| Rated Current-Max: | 12A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 8.2mΩ |
| Core Material: | Iron |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 4.4mm x W 4.4mm x H 2.1mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.245
6,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount