text.skipToContent text.skipToNavigation

Manufacturer Part #

FP4-200-R

FP Series 0.2 uH ±15 % Tolerance 40 A Unshielded SMT Flat Pack Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton FP4-200-R - Technical Attributes
Attributes Table
Inductance-Nom: 0.2µH
Rated Current-Max: 40A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 0.48mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,431.00
USD
Quantity
Unit Price
900+
$1.59
Product Variant Information section