Manufacturer Part #
HCM0503-1R0-R
HCM0503 Series 1 uH ±20 % 10.1 A 11.44 mΩ Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton HCM0503-1R0-R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Philippines
HTS Code:
8504.50.80.00
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Eaton HCM0503-1R0-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 1µH |
| Rated Current-Max: | 10.1A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 11.44mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount