text.skipToContent text.skipToNavigation

Manufacturer Part #

HCM0703-4R7-R

HCM0703 Series 4.7 uH ±20 % Tolerance 5.5 A Shielded High Current Power Inductor

Product Specification Section
Eaton HCM0703-4R7-R - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 5.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 37mΩ
Core Material: Iron
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  7.4mm x W  6.8mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.29
USD
Quantity
Unit Price
1
$1.29
10
$1.18
50
$1.10
200
$1.03
750+
$0.965