Manufacturer Part #
HCM0703-4R7-R
HCM0703 Series 4.7 uH ±20 % Tolerance 5.5 A Shielded High Current Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Bulk Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton HCM0703-4R7-R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8504.50.80.00
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Eaton HCM0703-4R7-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 4.7µH |
| Rated Current-Max: | 5.5A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 37mΩ |
| Core Material: | Iron |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 7.4mm x W 6.8mm x H 3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
30
$0.63
100
$0.61
250
$0.60
500
$0.59
1,500+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
1500 per Bulk
Mounting Method:
Surface Mount