Manufacturer Part #
HCM1104-R56-R
HCM1104 Series 0.56 uH ±20 % 32 A 1.56 mΩ Shielded Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:850 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
Eaton HCM1104-R56-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Eaton HCM1104-R56-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 0.56µH |
| Rated Current-Max: | 32A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 1.56mΩ |
| Dimension: | L 11.5mm x W 10.3mm x H 4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
850
$0.70
1,700
$0.69
2,550+
$0.68
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Mounting Method:
Surface Mount