
Manufacturer Part #
HPC042N-R36MTR
HPC042N Series 0.36 uH 20% Tol 9 A 9.5 mOhm DCR Power Inductor
Product Specification Section
HALO Electronics HPC042N-R36MTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HALO Electronics HPC042N-R36MTR - Technical Attributes
Attributes Table
Inductance-Nom: | 0.36µH |
Rated Current-Max: | 8A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 9.5mΩ |
$Features & Applications
The HPC042N-R36MTR is a part of HPC042N Series 0.36 UH 20% TOL 8 A 12 OHMS SMD, Magnetically Shielded Power Inductor.
It has an Operating temperature ranges b/w -55 °C to 125 °C.
Features:
- Inductance tolerance (100 kHz, 0.25 V, 0 ADC): ±20%
- DC current that will cause approximate 40 °C rise in temperature
- DC current that will cause inductance (L) drop by 20% from nominal
- Part temperature (ambient + temp rise) should not exceed 125 °C under worst case operating conditions
- Frequency range up to 1.0 MHz
Applications:
- Cell phones
- Disc drives
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
50 Weeks
Quantity
Web Price
2,000+
$0.705
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel