Manufacturer Part #
IDCP3722ER221M
IDCP Series 221 uH ±20% Tolerance 1.95 A Unshielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IDCP3722ER221M - Technical Attributes
Attributes Table
| Inductance-Nom: | 10µH to 820µH |
| Rated Current-Max: | 1.95A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 0.1Ω |
| Core Material: | Ferrite |
| Test Frequency: | 2.52MHz |
| Operating Temp Range: | -25°C to +105°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 10mm x W 9mm x H 5.4mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.43
1,000
$0.42
2,000
$0.415
2,500+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel