text.skipToContent text.skipToNavigation

Manufacturer Part #

IFSC1008ABER100M01

IPSC Series 10 uH ±20 % Tolerance 0.85 A 410 mOhm SMT Shielded Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IFSC1008ABER100M01 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 0.85A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 410mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$470.00
USD
Quantity
Unit Price
2,000
$0.235
4,000
$0.23
8,000+
$0.225
Product Variant Information section