text.skipToContent text.skipToNavigation

Manufacturer Part #

IFSC1515AHER6R8M01

IFSC Series 1515 6.8 uH ±20 % Tolerance 1.9 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IFSC1515AHER6R8M01 - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 1.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 115MΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Case Size: 1515 (4040 Metric)
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  1.8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$394.00
USD
Quantity
Unit Price
2,000
$0.197
4,000
$0.194
6,000
$0.193
8,000
$0.192
10,000+
$0.189
Product Variant Information section