text.skipToContent text.skipToNavigation

Manufacturer Part #

IHA102EB

IHA Series 100 uH 2.1 A Through Hole High Current Axial Leaded Filter Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Vishay IHA102EB - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 2.1A
Tolerance (%): ±10%
DC Resistance: 0.16Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,868
USA:
3,868
5,460
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.90
USD
Quantity
Unit Price
1
$1.90
30
$1.88
100
$1.85
200
$1.83
500+
$1.78
Product Variant Information section