Manufacturer Part #
IHB4EB391K
IHB Series 39 uH 11.4 A 10 % Radial Leaded Through Hole Filter Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:16 per Box Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IHB4EB391K - Technical Attributes
Attributes Table
| Inductance-Nom: | 39µH |
| Tolerance (%): | ±10% |
| DC Resistance: | 0.022Ω |
| Dimension: | L 40.64mm x W 40.64mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
16
$12.25
32
$12.18
48
$12.13
80
$12.08
160+
$11.96
Product Variant Information section
Available Packaging
Package Qty:
16 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole