text.skipToContent text.skipToNavigation

Manufacturer Part #

IHD1EB101L

IHD Series 100 uH 1.6 A Axial Through Hole High Current Filter Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHD1EB101L - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 1.6A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 0.084Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$214.50
USD
Quantity
Unit Price
50
$4.29
100
$4.25
150
$4.22
200
$4.20
250+
$4.14
Product Variant Information section