Manufacturer Part #
IHD1EB120L
IHD Series 12 uH 2.8 A Axial Through Hole High Current Filter Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IHD1EB120L - Technical Attributes
Attributes Table
| Inductance-Nom: | 12µH |
| Rated Current-Max: | 2.8A |
| Tolerance (%): | ±15% |
| Shielding: | No |
| DC Resistance: | 0.037Ω |
| Dimension: | L 17.78mm x D 6.85mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
50
$4.00
100
$3.96
150
$3.94
250
$3.91
500+
$3.85
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole