text.skipToContent text.skipToNavigation

Manufacturer Part #

IHD3EB681L

IHD Series 680 uH 1 A Axial Through Hole High Current Filter Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHD3EB681L - Technical Attributes
Attributes Table
Inductance-Nom: 680µH
Rated Current-Max: 1A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 0.57Ω
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
190
Multiple Of:
190
Total
$423.70
USD
Quantity
Unit Price
190
$2.23
380
$2.21
570
$2.20
760
$2.19
950+
$2.16
Product Variant Information section