Manufacturer Part #
IHLE2525CDER5R6M5A
IHLE-2525CD-5A Series 5.6 uH ±20 % 5.3 A 42.6 mOhm SMT Automotive Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IHLE2525CDER5R6M5A - Technical Attributes
Attributes Table
| Inductance-Nom: | 5.6µH |
| Rated Current-Max: | 5.3A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 42.6mΩ |
| Core Material: | Metal Composite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -55°C to +155°C |
| No of Terminals: | 4 |
| Dimension: | L 7.21mm x W 7.12mm x H 3.23mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.63
2,000
$0.62
3,000+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount