Manufacturer Part #
IHLP1212AEER1R0M11
IHLP Series 1212 1 uH 20% 3.9 A Shielded Low Profile High Current SMT Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
Vishay IHLP1212AEER1R0M11 - Technical Attributes
Attributes Table
| Inductance-Nom: | 1µH |
| Rated Current-Max: | 3.9A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 29.5mΩ |
| Mounting Method: | Surface Mount |
Features & Applications
Vishay Intertechnology has released its smallest automotive-grade IHLP® high-current inductors
APPLICATIONS
• Noise suppression for motors
– Windshield wipers
– Power seats and mirrors
– Heating and ventilation fans
• High-intensity discharge lighting
• Engine- and transmission-control units
• Diesel injection drivers
• DC-DC converters for entertainment and navigation systems
• LED drivers
FEATURES
• Very low buzz noise
• ±20% inductance tolerance
• Handles high transient-current spikes without saturation
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount