text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP1616BZERR47M11

IHLP-1616BZ-11 .47 20% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Vishay IHLP1616BZERR47M11 - Technical Attributes
Attributes Table
Inductance-Nom: 0.47µH
Rated Current-Max: 5.6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 16mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.00
USD
Quantity
Unit Price
4,000+
$0.285
Product Variant Information section