Manufacturer Part #
IHLP2020BZER4R7M01
IHLP Series 2020 3.3 uH 20% 4.1 A Shielded Low Profile High Current SMT Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2043 | ||||||||||
Product Specification Section
Vishay IHLP2020BZER4R7M01 - Technical Attributes
Attributes Table
| Inductance-Nom: | 4.7µH |
| Rated Current-Max: | 2.8A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 108mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
128
USA:
128
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.84
15
$0.735
50
$0.69
250
$0.625
1,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount