Manufacturer Part #
IHLP2525CZER100M01
IHLP Series 2525 10 uH 20% 3 A Shielded Low Profile High Current SMT Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2013 | ||||||||||
Product Specification Section
Vishay IHLP2525CZER100M01 - Technical Attributes
Attributes Table
| Inductance-Nom: | 10µH |
| Rated Current-Max: | 3A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 102mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,334
USA:
2,334
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.745
15
$0.645
50
$0.60
250
$0.54
1,000+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount