text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZER150M5A

IHLP Series 15 uH ±20 % 2.9 A Surface Mount Shielded Automotive Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP2525CZER150M5A - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 2.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 118mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  6.47mm x W  6.47mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$660.00
USD
Quantity
Unit Price
2,000
$0.33
4,000+
$0.32
Product Variant Information section