text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZER2R2M5A

Fixed Inductors 2.2uH 20%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2508
Product Specification Section
Vishay IHLP2525CZER2R2M5A - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 8.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 18.3mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  6.86mm x W  6.47mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$680.00
USD
Quantity
Unit Price
2,000
$0.34
4,000+
$0.33