Manufacturer Part #
IHLP2525CZER8R2M01
IHLP Series 2525 8.2 uH 20% 4 A Shielded Low Profile High Current SMT Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IHLP2525CZER8R2M01 - Technical Attributes
Attributes Table
| Inductance-Nom: | 8.2µH |
| Rated Current-Max: | 4A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 64mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$2.40
50
$2.30
500+
$1.92
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount