Manufacturer Part #
IHLP2525CZERR10M01
IHLP Series 2525 0.1 uH 20% 32.5A Shielded Low Profile High Current SMT Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IHLP2525CZERR10M01 - Technical Attributes
Attributes Table
| Inductance-Nom: | 0.1µH |
| Rated Current-Max: | 32.5A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 1.5mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.275
4,000
$0.27
6,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount