Manufacturer Part #
IHLP3232CZERR22M01
IHLP-3232CZ-01 .22 20% ER E3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
Vishay IHLP3232CZERR22M01 - Technical Attributes
Attributes Table
| Inductance-Nom: | 0.22µH |
| Rated Current-Max: | 32A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 1.5mΩ |
| Mounting Method: | Surface Mount |
Features & Applications
The IHLP3232CZERR22M01 is part of IHLP series low profile, high current shielded surface mount power inductor.
Features:
- Shielded construction
- Frequency range up to 5 MHz
- Operating temperature up to 125 °C
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Compliant to RoHS Directive 2002/95/EC.
Applications:
- PDA/notebook/desktop/server applications
- High current POL converters
- Low profile, high current power supplies
- Battery powered device
- DC/DC converters in distributed power systems
- DC/DC converter for Field Programmable Gate Array (FPGA)
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.37
2,000
$0.365
3,000
$0.36
5,000+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount