Manufacturer Part #
IHLP3232CZERR68M11
IHLP Series 3232 0.68 uH 20% 20 A Shielded Low Profile High Current SMT Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IHLP3232CZERR68M11 - Technical Attributes
Attributes Table
| Inductance-Nom: | 0.68µH |
| Rated Current-Max: | 20A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 3.73mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.405
2,000
$0.40
3,000
$0.395
5,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount