text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232DZER2R2M11

IHLP Series 3232 2.2 uH 20% 14.5A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Vishay IHLP3232DZER2R2M11 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 14.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 8.8mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.00
USD
Quantity
Unit Price
500
$0.40
1,000
$0.395
2,000
$0.39
2,500+
$0.385
Product Variant Information section