Manufacturer Part #
IHLP4040DZERR56M11
IHLP4040DZ-11 Series 0.56 uH ±20% 1.8 mOhm DCR Shielded Commercial Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IHLP4040DZERR56M11 - Technical Attributes
Attributes Table
| Inductance-Nom: | 560nH |
| Rated Current-Max: | 32A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 1.8mΩ |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 10.8mm x W 10.16mm x H 4mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.37
1,000
$0.365
2,500
$0.36
5,000+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount