text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050EZER4R7M01

IHLP-5050EZ-01 4.7 20% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP5050EZER4R7M01 - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 12A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 12.8mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,500
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$195.00
USD
Quantity
Unit Price
250
$0.78
500
$0.765
750
$0.76
1,000
$0.755
1,250+
$0.74
Product Variant Information section