Manufacturer Part #
IHLP5050FDER2R2M01
IHLP Series 5050 2.2 uH 20% 22 A Shielded Low Profile High Current Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1812 | ||||||||||
Product Specification Section
Vishay IHLP5050FDER2R2M01 - Technical Attributes
Attributes Table
| Inductance-Nom: | 2.2µH |
| Rated Current-Max: | 22A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 3.5mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$1.61
5
$1.49
20
$1.37
50
$1.30
125+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
250 per
Mounting Method:
Surface Mount